B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 34A Servo Drive, Motion Function
- RS Stock No.:
- 682-161
- Mfr. Part No.:
- 8EI034HWS10.Q200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP515,908.38
(exc. VAT)
PHP577,817.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP515,908.38 |
*price indicative
- RS Stock No.:
- 682-161
- Mfr. Part No.:
- 8EI034HWS10.Q200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 34A | |
| Power Rating | 26.4kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 34A | ||
Power Rating 26.4kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for high-performance applications requiring precise control and efficiency. With a power range of 200-480 VAC and a maximum current capacity of 34 A, this drive supports dynamic node allocation, ensuring seamless integration into complex automation systems. Its robust design allows for wall mounting, making it an Ideal solution for space-constrained environments. The modular approach accommodates various plug-in modules and accessories, enhancing versatility while delivering reliable performance, meeting stringent industrial standards.
Dynamic node allocation facilitates efficient network integration
Supports a comprehensive range of input voltages for flexibility across applications
Offers extensive functionality with slots for plug-in modules to enhance performance customization
Integrated line filter per EN 61800-3 ensures compliance with electrical standards and reduces interference
Compact design enables wall mounting for optimal space utilisation
Designed for high ambient temperatures, accommodating environments of up to 55°C
Supports multiple network configurations including TT, TN, and IT systems
Continuous power output of 14 kW provides robust performance for demanding applications
Electrical isolation between input and ACOPOS P3 enhances system safety
Flexible Terminal connection cross-sections allow easy integration with various wiring configurations
Related links
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 4 kW 3 Phase Motion Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
