B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 34A Servo Drive, Motion Function
- RS Stock No.:
- 682-156
- Mfr. Part No.:
- 8EI034HWS10.M000-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP477,815.90
(exc. VAT)
PHP535,153.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP477,815.90 |
*price indicative
- RS Stock No.:
- 682-156
- Mfr. Part No.:
- 8EI034HWS10.M000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 34A | |
| Power Rating | 26.4kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 34A | ||
Power Rating 26.4kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive delivers exceptional performance for industrial applications requiring dynamic control and reliability. Designed for wall mounting, this powerful device supports a three-phase voltage range of 200 to 480 VAC with a maximum continuous current of 34 A per axis. Its digital multi-standard encoder interfaces enhance flexibility in motor feedback, while the integrated line filter ensures compliance with stringent regulations. Featuring a robust design with IP20 protection, this servo drive is Ideal for environments demanding both efficiency and durability. Its modular design allows for the installation of plug-in accessories, making it a versatile choice for various automation needs.
Supports dynamic node allocation (DNA) for improved system integration
Equipped with an integrated line filter for enhanced performance and regulatory compliance
Allows connection of multiple optional accessories, providing customisation based on application needs
Offers a wide mains input voltage range (200-480 VAC) to support diverse operational environments
Operational efficiency with a maximum load capacity of 26.4 kVA
Compact dimensions facilitate easy installation in tight spaces
Robust design ensures reliable performance in demanding industrial conditions
Cost-effective solution with energy-efficient operation, classified under IE efficiency standards
Related links
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
