B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-082
- Mfr. Part No.:
- 8EI8X8MWD10.Q700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP401,597.71
(exc. VAT)
PHP449,789.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP401,597.71 |
*price indicative
- RS Stock No.:
- 682-082
- Mfr. Part No.:
- 8EI8X8MWD10.Q700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance motion control applications. This versatile unit supports dual-axis configurations, integrating Advanced functionalities such as a digital multi-encoder Interface and a broad input voltage range. With built-in protection measures and easy installation features, it ensures optimal operation under various industrial conditions. Ideal for applications requiring precision and reliability, this servo drive enhances efficiency while simplifying system integration and management.
Supports 2-axis configuration for flexible motion control
Features digital multi-encoder Interface for precise feedback
Operating voltage range of 110-230 VAC, maximising compatibility
Integrated overload protection and short-circuit safeguards enhance reliability
Easily adaptable with plug-in module slots for custom functionality
Compact design allows efficient installation in space-constrained environments
High inrush currents up to 22 A cater to demanding power requirements
Max switching frequency of 20 kHz to accommodate various applications
Related links
- B&R 5 kVA 230 V ac Motion Function
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
