B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-071
- Mfr. Part No.:
- 8EI8X8HWDS0.P600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP393,860.55
(exc. VAT)
PHP441,123.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP393,860.55 |
*price indicative
- RS Stock No.:
- 682-071
- Mfr. Part No.:
- 8EI8X8HWDS0.P600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R two-axis servo drive designed for high-performance motion control applications. This device seamlessly integrates into your automation system, providing precise control over motor performance. With a robust design suitable for wall mounting, it ensures reliable operation in demanding industrial environments. Ideal for dynamic motion applications, this servo drive features Advanced safety functions, making it an excellent choice for electric motion solutions in various industries.
Supports a mains input voltage of 3x 200 to 480 VAC, enabling flexibility for diverse applications
Offers built-in overload protection and short circuit protection for enhanced safety
Equipped with various plug-in module slots, allowing for easy expansion and additional functionality
Certifications for CE, UL, cULus, EAC, and KC ensure compliance with international safety standards
Features a maximum cable length of 3 m for effective connection configurations
Provides precise control capabilities with a nominal switching frequency of 5 kHz, optimising motor performance
Includes an integrated line filter for improved electromagnetic compatibility
Enables efficient cooling with Air circulation requirements to maintain optimal operating temperature
Allows for a 24 VDC power supply input which ensuring compatibility with a wide range of systems
Related links
- B&R 480 V Servo Controller Function
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
