B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-031
- Mfr. Part No.:
- 8EI8X8HWD10.J700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP398,957.69
(exc. VAT)
PHP446,832.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP398,957.69 |
*price indicative
- RS Stock No.:
- 682-031
- Mfr. Part No.:
- 8EI8X8HWD10.J700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precise control in multi-axis applications. This device integrates seamlessly with various plug-in modules, enabling flexibility and adaptability for diverse operational needs. The unit supports an extensive range of input voltages and offers a sophisticated digital multi-encoder Interface for enhanced motion control. Built for robust performance, it meets stringent safety certifications including CE and UL, ensuring reliable operation in industrial environments. Ideal for applications requiring streamlined automation, this drive promises efficiency while managing complex motion tasks proficiently.
Supports a versatile input voltage range of 200 to 480 VAC, accommodating various power supply configurations
Features integrated support for plug-in modules, allowing customised functionality for specific applications
Delivers continuous power of up to 10 kVA, optimising performance in demanding environments
Equipped with a digital multi-encoder Interface for accurate motion feedback and control
Includes safety features such as overload protection and short-circuit detection for secure operation
Handles conventional motor connections for seamless integration with existing setups
Offers a Compact design that facilitates efficient wall mounting in space-constrained environments
Possesses Advanced thermal management capabilities which ensuring reliability and long service life
Related links
- B&R 10 kVA 480 V ac Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
