B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-016
- Mfr. Part No.:
- 8EI8X8HWD10.0D01-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP331,918.62
(exc. VAT)
PHP371,748.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP331,918.62 |
*price indicative
- RS Stock No.:
- 682-016
- Mfr. Part No.:
- 8EI8X8HWD10.0D01-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precise motion control in industrial automation applications. This powerful device operates with a voltage range of 200 to 480 VAC and accommodates two motor connections, making it Ideal for demanding tasks in fast-paced environments. Its integrated digital multi-encoder Interface enhances configurability, ensuring seamless integration with various encoder types. The servo drive excels in performance thanks to its robust specifications, including an inrush current capability of up to 45 A and a maximum load of 10 kVA, which empowers it to manage complex motion dynamics effectively. With essential safety features and certifications, the drive is a reliable choice for diverse operational needs.
Operates within a voltage range of 200 to 480 VAC, accommodating diverse industrial environments
Supports two motor connections with a continuous current of 8.8 A per connection for an efficient power distribution
Features a digital multi-encoder interface, offering flexibility and compatibility with multiple encoder configurations
Includes overload and ground fault protection to enhance operational safety and device reliability
Maximises power efficiency with a nominal switching frequency of up to 20 kHz, optimising motion control
Incorporates a high-capacity DC bus connection for superior energy management in complex applications
Provides extensive environmental operability, with temperature resilience from -25°C to 55°C
Well-suited for a variety of installation orientations which enhancing installation flexibility
Related links
- B&R 10 kVA 480 V ac Motion Function
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
