B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-013
- Mfr. Part No.:
- 8EI8X8HWD10.0A00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP319,905.12
(exc. VAT)
PHP358,293.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP319,905.12 |
*price indicative
- RS Stock No.:
- 682-013
- Mfr. Part No.:
- 8EI8X8HWD10.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to enhance performance in automation tasks, offering exceptional reliability and efficiency for controlling 2-axis modules. It features a Compact design suitable for wall mounting, optimising space in control cabinets while ensuring seamless integration with various motor systems. This versatile servo drive supports different encoder interfaces, allowing for flexible configurations according to your operational needs. With robust power capabilities, it engineered to handle a mains input voltage range from 200 to 480 VAC, ensuring adaptability in various industrial environments.
Supports up to two Axis connections, providing ample control for sophisticated motion applications
Compact dimensions facilitate easy installation without compromising on performance
Integrated line filter adheres to EN 61800-3 standards which ensuring compliance with electrical norms
Flexible and fine-stranded wiring options accommodate cable sizes from 0.25 to 6 mm² for enhanced versatility
Mains connection supports configurations ranging from TN-S to TN-C-S which ensuring compatibility with various electrical systems
Equipped with overload and short-circuit protections to safeguard equipment during operation
Generates a maximum continuous power output of 4 kW, allowing robust performance in demanding applications
Temperature tolerance from -25°C to 55°C ensures operation in a wide range of environmental conditions
Related links
- B&R 10 kVA 480 V ac Motion Function
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
