B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-870
- Mfr. Part No.:
- 8EI8X8HWTS0.0000-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP442,165.63
(exc. VAT)
PHP495,225.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP442,165.63 |
*price indicative
- RS Stock No.:
- 681-870
- Mfr. Part No.:
- 8EI8X8HWTS0.0000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R acpos p3 servo drive designed for robust motion control in applications requiring high reliability and performance. Configured for 3-axis control, it seamlessly integrates with various components, such as plug-in modules and display units, enhancing operational efficiency and versatility. This module caters to diverse power configurations and offers Advanced safety features, making it Ideal for modern automation systems aiming for maximum precision and safety in motion applications. With easy installation dimensions and extensive certification, it ensures that industrial tasks are performed with utmost effectiveness, durability, and compliance with international standards.
Supports a mains input voltage range of 3x 200 VAC to 480 VAC
Provides a maximum continuous power of 10 kVA for demanding applications
Compatible with various plug-in modules for enhanced functionality
Equipped with robust overload and short-circuit protection mechanisms
Achieves SIL 2 / PL d / Cat. 3 safety functions for critical environments
Features multiple encoder interfaces for flexible system integration
Integrates seamlessly with existing motion systems like mapp Motion and ACP10
Offers exceptional temperature management with a wide operational range from -25°C to 55°C
Related links
- B&R 480 V Servo Controller Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
