B&R 1 kVA, 110V ac, 230 V ac, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-831
- Mfr. Part No.:
- 8EI1X6MWS10.P600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP201,708.22
(exc. VAT)
PHP225,913.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP201,708.22 |
*price indicative
- RS Stock No.:
- 681-831
- Mfr. Part No.:
- 8EI1X6MWS10.P600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 1.6A | |
| Power Rating | 1kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Output Voltage 11.45V | ||
Current Rating 1.6A | ||
Power Rating 1kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to Streamline motion control applications. Equipped with a multifaceted digital multi-encoder Interface and support for various network configurations, this Advanced drive delivers precision and reliAbility in automation settings. Its Ability to manage both single-phase and three-phase mains inputs makes it highly versatile, suitable for a range of installation environments. With a robust maximum output frequency of 598 Hz and a Peak power output of 1 kW, it meets the demanding requirements of modern industrial applications while ensuring that operational safety and efficiency are prioritised. Ideal for integrating with B&R's mapp Motion, this servo drive exemplifies cutting-edge automation technology.
Supports single and three-phase mains input for flexibility in installation
Features a digital multi-encoder Interface for precise motion control
Maximum Peak power output of 1 kW for handling demanding tasks
Compatibility with B&R's mapp Motion ensures seamless integration in automation setups
Robust maximum output frequency of 598 Hz to cater to high-speed applications
Compact design facilitates easy wall mounting and space-saving installations
Integrated line filter enhances operational safety per EN 61800-3 standards
Global certifications including CE and UL for enhanced Trust in quality and safety
Related links
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 700 W 3 Phase Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
