B&R 5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-725
- Mfr. Part No.:
- 8EI4X5MWT10.L700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP418,774.80
(exc. VAT)
PHP469,027.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP418,774.80 |
*price indicative
- RS Stock No.:
- 681-725
- Mfr. Part No.:
- 8EI4X5MWT10.L700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to offer seamless control for multi-axis motion systems. Ideal for Advanced automation applications, this module supports up to three axes with an integrated digital multi-encoder interface. Its robust design ensures reliable operation under various conditions, making it well-suited for demanding environments. The drive features flexible mains connection options and a high power conversion capability, enabling efficient energy use and enhanced performance. With comprehensive protective measures against overload and short circuits, it guarantees safety during operation while maintaining optimal functionality.
Supports up to three-axis control for versatile motion applications
Integrated digital multi-encoder Interface for precise feedback and positioning
Flexible mains input voltage options allow for adaptable installations
Robust construction ensures reliable performance in demanding conditions
Comprehensive overload and short circuit protection enhances operational safety
Configurability for customised setups to meet specific application needs
Efficient energy usage with a high power conversion capability which enhancing productivity
Temperature and humidity resistance for stable performance in variable environments
Compact design with minimal installation space requirements
Related links
- B&R 5 kVA 230 V ac Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
