B&R 1 kVA, 110V ac, 230 V ac, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-697
- Mfr. Part No.:
- 8EI1X6MWS10.0700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP170,746.87
(exc. VAT)
PHP191,236.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP170,746.87 |
*price indicative
- RS Stock No.:
- 681-697
- Mfr. Part No.:
- 8EI1X6MWS10.0700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 1.6A | |
| Power Rating | 1kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 1.6A | ||
Power Rating 1kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for applications requiring precision control and operational efficiency. With its innovative architecture, it accommodates a single-axis configuration, allowing seamless integration into existing systems. This servo drive supports multiple voltage inputs and comes equipped with Advanced protection mechanisms, ensuring Durable operation in demanding environments. Ideal for a wide range of applications, it excels in providing responsive motion control while enhancing energy efficiency and productivity.
Supports a broad range of mains input voltages, accommodating flexibility in installation
Features a singular slot for plug-in modules which enhancing expandability for specific applications
Offers integrated overload and short-circuit protection for enhanced device safety
Complies with CE and UL certifications which ensuring reliability and adherence to global safety standards
Delivers exceptional energy efficiency, significantly reducing operational costs
Includes a powerful braking resistor option, facilitating Rapid stopping and safe operation
Compatible with various motor types, allowing for diverse application possibilities
Operates effectively across a wide temperature range which ensuring versatility in various industrial environments
Related links
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
