B&R 1 kVA, 110V ac, 230 V ac, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-695
- Mfr. Part No.:
- 8EI1X6MWS10.0500-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP167,286.68
(exc. VAT)
PHP187,361.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP167,286.68 |
*price indicative
- RS Stock No.:
- 681-695
- Mfr. Part No.:
- 8EI1X6MWS10.0500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 1.6A | |
| Power Rating | 1kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Output Voltage 11.45V | ||
Current Rating 1.6A | ||
Power Rating 1kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for cutting-edge motion control applications. With capabilities to handle an extensive range of motors, this servo drive integrates Advanced filtering technology and amplifies operational efficiency with its configurable digital multi-encoder interface. Ideal for seamless system integration, it supports various mains configurations and is equipped for Rapid data processing, ensuring that motor control remains precise and reliable under varying load conditions. The device also includes robust protective measures against overloads and short circuits, making it a reliable choice for demanding industrial environments.
Supports a diverse range of motor connections which enhancing flexibility in application
Integrated line filter meets EN 61800-3, category C3 standards which ensuring compliant operation
Capable of handling mains input from 110 VAC to 230 VAC, accommodating various power systems
Features comprehensive protective mechanisms against overload, short circuit, and ground faults
Equipped with a digital multi-encoder Interface for configurable connectivity options
Designed for optimal energy efficiency with adjustable settings for reduced power consumption
Compact dimensions facilitate easy installation and integration into existing systems
Robust design is suitable for demanding conditions which ensuring long-term operational reliability
Related links
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
