B&R 1 kVA, 110V ac, 230 V ac, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-694
- Mfr. Part No.:
- 8EI1X6MWS10.0400-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP166,057.25
(exc. VAT)
PHP185,984.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP166,057.25 |
*price indicative
- RS Stock No.:
- 681-694
- Mfr. Part No.:
- 8EI1X6MWS10.0400-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 1.6A | |
| Power Rating | 1kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 1.6A | ||
Power Rating 1kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precise motion control in automation systems. With an integrated digital multi-encoder Interface and support for various configurations, it empowers applications requiring high efficiency and functionality. This versatile drive accommodates both single-phase and three-phase mains input, ensuring flexibility across different operational environments. With a Compact design, it features robust thermal management and built-in safety measures, making it Ideal for diverse industrial applications while ensuring compliance with relevant certifications.
Supports both single-phase and three-phase mains input for operational flexibility
Equipped with a digital multi-encoder interface, facilitating Advanced analytics and motion control
Compact design enhances installation options and space efficiency in various setups
Integrated safety features, including overload and short-circuit protection, promote reliable operation
Thermal management capabilities ensure optimal performance under varying operational conditions
Complies with global certifications, including CE and UL cULus, for assured quality and reliability
Wide mains input voltage range accommodates different industrial environments for improved adaptability
Related links
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
