B&R 1 kVA, 110V ac, 230 V ac, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-692
- Mfr. Part No.:
- 8EI1X6MWS10.0300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP165,434.94
(exc. VAT)
PHP185,287.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP165,434.94 |
*price indicative
- RS Stock No.:
- 681-692
- Mfr. Part No.:
- 8EI1X6MWS10.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 1.6A | |
| Power Rating | 1kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 1.6A | ||
Power Rating 1kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to deliver superior control for motion systems. This versatile unit integrates Advanced features for efficient power handling, supporting network configurations of TN-S and TN-C-S with grounded neutrons. With its support for both 110 VAC and 230 VAC mains input, the drive is optimised for demanding industrial environments, ensuring stability and reliability for precision applications. Key certifications such as CE and UL enhance its credibility, making it an Ideal choice for automation tasks requiring high efficiency and operational safety.
Supports flexible mains input voltages from 110 VAC to 230 VAC, catering to diverse installation requirements
Equipped with an integrated line filter, greatly reducing electromagnetic interference
Max. inrush current capacity of 22 A ensures robust performance at start-up
Features a comprehensive range of plug-in modules, customising functionality to meet specific operational needs
Offers superior overload and short circuit protections to maintain safety and operational integrity
Includes powerful encoder interfaces, providing options for digital multi-encoders and enhancing feedback accuracy
Designed for easy wall mounting, optimising space in control cabinets
Supports operating temperatures from -25°C to 55°C which ensuring functionality in extreme conditions
Compact dimensions facilitate placement in tight spaces without compromising performance
Related links
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
