B&R 1.75 kVA, 200V ac, 480 V ac, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-685
- Mfr. Part No.:
- 8EI1X6HWSS0.0700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP181,743.95
(exc. VAT)
PHP203,553.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP181,743.95 |
*price indicative
- RS Stock No.:
- 681-685
- Mfr. Part No.:
- 8EI1X6HWSS0.0700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 1.6A | |
| Power Rating | 1.75kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 1.6A | ||
Power Rating 1.75kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive specifically designed for dynamic, precise motion control. This robust drive operates seamlessly with a three-phase input voltage range of 200 to 480 VAC, making it Ideal for a variety of industrial applications. Its intelligent design incorporates SafeMOTION technology, ensuring safety and reliability in operation. The device supports a hybrid modular approach, allowing users to integrate plug-in modules easily, thus enhancing its adaptability and functionality in diverse operational settings.
Operates efficiently within a voltage range of 200 to 480 VAC, catering to various industrial power specifications
Incorporates SafeMOTION technology for enhanced safety in motion control applications
Possesses a Compact design, suitable for wall mounting, facilitating flexible installation options
Equipped with one slot for plug-in modules, enabling customisation and expansion according to operational needs
Includes integrated overload protection and short circuit protection to safeguard against potential electrical faults
Offers compatibility with flexible wiring, supporting conductors from 0.25 to 4 mm² for Terminal connections
Optimised for energy efficiency, helping to reduce operational costs while increasing performance
Designed to withstand ambient temperatures from -25°C to 55°C which ensuring reliable performance in harsh conditions
Related links
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
