B&R 1.75 kVA, 200V ac, 480 V ac, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-683
- Mfr. Part No.:
- 8EI1X6HWSS0.0500-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP178,284.82
(exc. VAT)
PHP199,679.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP178,284.82 |
*price indicative
- RS Stock No.:
- 681-683
- Mfr. Part No.:
- 8EI1X6HWSS0.0500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 1.6A | |
| Power Rating | 1.75kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 1.6A | ||
Power Rating 1.75kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for high-performance motion control applications. This device operates with an input voltage range of 200 to 480 VAC, accommodating various industrial needs. It integrates seamlessly into existing networks, supporting both POWERLINK connectivity and an array of plug-in modules, enhancing its versatility on the factory floor. This servo drive not only ensures precise control of servo motors but also supports SafeMOTION functionalities, making it Ideal for applications requiring enhanced safety features. With a robust design and Compact footprint, it is prepared for demanding operating conditions, setting a new standard in reliable automation technology.
Designed for operation in a voltage range of 200 to 480 VAC, suitable for diverse industrial environments
Incorporates Advanced SafeMOTION functionality for enhanced safety in motion control
Supports POWERLINK network connections for seamless integration with other devices
Features a single slot for plug-in modules, allowing for customised functionality
Robust construction ensures reliability even in demanding applications, achieving optimal performance
Capable of controlling one motor connection with continuous power output of 0.7 kW which enhancing efficiency
Operates reliably within specified temperature and humidity ranges, promoting longevity
Compact design optimises space utilisation in control cabinets and installations
Related links
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
