B&R 1.75 kVA, 200V ac, 480 V ac, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-682
- Mfr. Part No.:
- 8EI1X6HWSS0.0200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP175,416.88
(exc. VAT)
PHP196,466.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP175,416.88 |
*price indicative
- RS Stock No.:
- 681-682
- Mfr. Part No.:
- 8EI1X6HWSS0.0200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 1.6A | |
| Power Rating | 1.75kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 1.6A | ||
Power Rating 1.75kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive offers cutting-edge functionality designed for precision motion control in various industrial applications. Built with Advanced safety features, it ensures reliability in high-performance environments while supporting an extensive range of configurations and accessories. Incorporating a robust power management system, this product accommodates varying input voltages and complexities while providing seamless integration into existing operations. Whether for automation systems or complex control circuits, this servo drive delivers efficiency with excellent power output, ensuring optimal performance in demanding settings.
Supports mains input voltages ranging from 200 to 480 VAC which ensuring versatility in various installations
Features 1 slot for plug-in modules, allowing for tailored functionality according to specific application needs
Compact design results in a lightweight unit with a weight of only 3.2 kg, simplifying installation and integration
Offers an extensive range of optional accessories which enhancing adaptability to diverse system requirements
Includes a maximum continuous power output of 1.75 kW, supporting high-demand operational durability
Equipped with protective measures such as overload and short-circuit protection which ensuring operational safety
Provides various communications interfaces, enabling compatibility with modern automated systems and ease of integration
Designed with a degree of protection rated at IP20, suitable for indoor use and safeguarding against dust and contact
Related links
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
