B&R 700 W, 24V dc, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-679
- Mfr. Part No.:
- 8EI1X6HWS10.P200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP196,397.68
(exc. VAT)
PHP219,965.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP196,397.68 |
*price indicative
- RS Stock No.:
- 681-679
- Mfr. Part No.:
- 8EI1X6HWS10.P200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 24V dc | |
| Current Rating | 1.6A | |
| Power Rating | 700W | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 24V dc | ||
Current Rating 1.6A | ||
Power Rating 700W | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precision control in automation applications. This versatile drive supports wall mounting and accommodates one plug-in module, making it Ideal for integrating additional functionalities. With a wide input voltage range of 200 to 480 VAC and robust performance features, this servo drive ensures reliable operation within industrial environments. It is compliant with various certifications, including CE, UL, and EAC, enhancing safety and regulatory conformity. Additionally, the drives technical specifications offer detailed insights into operational capabilities, including power dissipation, braking options, and environmental tolerances, ensuring suitability for diverse applications.
Supports wall mounting for flexible installation
Accommodates one plug-in module for enhanced functionality
Suitable for input voltage from 200 to 480 VAC
Compliant with CE, UL cULus, and EAC certifications
Integrated line filter options for improved performance
Power dissipation calculations allow efficient energy management
Wide operating temperature range enhances reliability in various environments
Robust short-circuit and ground fault protection for added safety
Optimised for use in automation applications which ensuring precise control of motion systems
Related links
- B&R 700 W 3 Phase Motion Function
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 4 kW 3 Phase Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
