B&R 2.5 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-567
- Mfr. Part No.:
- 8EI2X2MWD10.0300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP261,206.87
(exc. VAT)
PHP292,551.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP261,206.87 |
*price indicative
- RS Stock No.:
- 681-567
- Mfr. Part No.:
- 8EI2X2MWD10.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 2.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 2.2A | ||
Power Rating 2.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis module designed for Advanced motion control in industrial applications. This versatile servo drive incorporates a digital multi-standard encoder Interface for enhanced positioning accuracy and responsiveness. With options for wall mounting, it provides seamless integration into existing systems while delivering a Compact design that maximises installation space. It accommodates various mains input voltages, ensuring flexibility across diverse industrial settings. Ideal for applications requiring precise control, this module stands out with features aimed at optimising performance and reliability.
Integrates seamlessly with existing control systems for easy deployment
Supports multiple mains connection configurations for adaptable use
Designed with 1 slot for plug-in modules which enhancing functionality
Offers inherent overload and short-circuit protection to safeguard operations
Includes a dual-axis configuration for streamlined control of multiple motors
Facilitates motor connection through a secure plug-and-play Interface for reduced installation time
Compliant with CE and UL standards which ensuring reliable performance in regulated environments
Optimised for effective power dissipation to meet demanding operational requirements
Related links
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
