B&R 5.6 kW, 24V dc, 3 Phase, 7.6A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-504
- Mfr. Part No.:
- 8BVI0055HCSA.000-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP244,259.58
(exc. VAT)
PHP273,570.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP244,259.58 |
*price indicative
- RS Stock No.:
- 681-504
- Mfr. Part No.:
- 8BVI0055HCSA.000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 7.6A | |
| Power Rating | 5.6kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 7.6A | ||
Power Rating 5.6kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R SinCos inverter module designed for high-performance motion control applications. This innovative module offers a seamless integration into network-based safety technologies, delivering both Compact design and modular expandability. The unit enhances operational efficiency with short cycle times and immediate safety function triggers, making it an Ideal solution for demanding industrial environments. Its two slots for plug-in modules provide flexibility, allowing users to adapt the system to specific requirements while ensuring reliable performance and safety compliance with standards.
Supports dynamic node allocation (DNA) for efficient network integration
Offers two slots for plug-in modules which ensuring adaptability to diverse applications
Compact design enhances installation flexibility in confined spaces
Immediate triggering of safety functions ensures quick response times
CE and UKCA certifications guarantee compliance with regulatory standards
Functional safety compliance (openSAFETY) for secure operations
Continuous power consumption of 5.6 kW enables robust performance
Wide input voltage range from 25 VDC with low power dissipation
Dynamic overload capability for enhanced performance in high-stress situations
Related links
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
