B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-476
- Mfr. Part No.:
- 8EI8X8MWTS0.0400-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP450,113.95
(exc. VAT)
PHP504,127.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP450,113.95 |
*price indicative
- RS Stock No.:
- 681-476
- Mfr. Part No.:
- 8EI8X8MWTS0.0400-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis module designed for seamless integration in Advanced motion control applications. This servo drive operates efficiently across a wide range of input voltages, ensuring exceptional performance under varying operational conditions. With a user-friendly interface, it supports various plug-in modules and provides extensive compatibility for different encoders, making it a versatile choice for modern industrial systems. Ideal for precise motion tasks, this drive elevates automation capabilities, delivering high reliability and efficiency to demanding environments.
Supports mains input voltages from 110 to 230 VAC, accommodating diverse electrical setups
Features a continuous power output of 2 kW for each motor connection which ensuring robust performance
Incorporates safety functions, providing reliable overload and short-circuit protection
Offers a maximum output frequency of 598 Hz, enabling high-speed control for dynamic applications
Includes a DC bus connection, allowing flexible system design and energy management
Designed for easy mounting with wall installation options and Compact dimensions
Compatible with both digital and analogue multi-encoder interfaces for tailored solutions
Related links
- B&R 480 V Servo Controller Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
