B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-474
- Mfr. Part No.:
- 8EI8X8MWTS0.0100-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP443,180.98
(exc. VAT)
PHP496,362.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP443,180.98 |
*price indicative
- RS Stock No.:
- 681-474
- Mfr. Part No.:
- 8EI8X8MWTS0.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for Advanced motion control applications. Optimised for flexibility, it supports a range of plug-in modules and offers seamless integration into complex automation systems. With robust safety features and industry certifications, this servo drive ensures reliable operation in demanding environments. It accommodates various mains input voltages and integrates effortlessly into existing systems, making it a versatile solution for modern industrial applications.
Supports up to three axes, providing exceptional motion control capabilities
Equipped with slots for additional plug-in modules for enhanced functionality
CE and UL certified which ensuring compliance with international safety standards
Features an integrated line filter to minimise electromagnetic interference
Can operate on multiple network configurations which enhancing connectivity options
Designed for simplified wiring with various Terminal connection cross-sections
Robust design supports extreme operating conditions, with a wide temperature range
Incorporates overload and short-circuit protection to safeguard operations
Related links
- B&R 480 V Servo Controller Function
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
