B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-450
- Mfr. Part No.:
- 8EI8X8HWS10.K700-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP261,125.69
(exc. VAT)
PHP292,460.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP261,125.69 |
*price indicative
- RS Stock No.:
- 681-450
- Mfr. Part No.:
- 8EI8X8HWS10.K700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to deliver reliable motion control with high efficiency and precision. Ideal for applications demanding robust performance, it supports a range of input voltages from 200 to 480 VAC, enabling seamless operation across diverse environments. The versatile Interface allows for integration with multiple plug-in modules and ensures compatibility with various motor types, bolstering application flexibility. With features including overload and short-circuit protection, this servo drive ensures operational safety while minimising downtime, reflecting b&r's commitment to quality and innovation in automation technology.
Supports 1 slot for plug-in modules which enhancing expandability and functionality
Certification compliance with CE and UL which ensuring adherence to global safety standards
Max input voltage range of 200-480 VAC, catering to various industrial power systems
Continuous power rating of 4 kW per motor connection, providing substantial power for demanding applications
Integrated protection measures against overload and short-circuit situations, promoting long-term reliability
Maximum output frequency of 598 Hz, facilitating high-speed operation and responsiveness
Configurable encoder interfaces, allowing adaptation to different encoder types for improved performance
Efficient energy consumption with minimal losses, contributing to lower operational costs and sustainability
Related links
- B&R 10 kVA 480 V ac Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
