B&R 2.5 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-294
- Mfr. Part No.:
- 8EI2X2MWD10.0A00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP249,192.67
(exc. VAT)
PHP279,095.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP249,192.67 |
*price indicative
- RS Stock No.:
- 681-294
- Mfr. Part No.:
- 8EI2X2MWD10.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 2.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 2.2A | ||
Power Rating 2.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed to enhance automation solutions with flexibility and reliability. This powerful drive supports both digital multi-standard and incremental encoder interfaces, enabling precise motor control for various applications. Featuring wall mounting capabilities, it saves valuable space in control cabinets while ensuring optimal performance with mains connections ranging from 110 to 230 VAC. The integration of a passive line filter per EN 61800-3 additionally enhances operational safety and compliance with industrial standards. With its high adaptability and robust design, it's tailored for diverse settings that demand consistent power management.
Supports one slot for plug-in modules which enhancing functionality
Offers CE, UL, cULus, and other certifications for assured quality
Provides a maximum installed load of 2.5 kVA which ensuring robust power supply
Features an extensive range for mains input voltage and frequency options for global applicability
Max inrush current of 22 A enables quick power-up
Diverse Terminal connection options accommodate flexible and fine-stranded wires
Protection measures include overload and short-circuit protection for enhanced reliability
Delivers a maximum output frequency of 598 Hz, meeting high-performance demands
Integrated line filter allows compliance with regulations for emissions and immunity
Environmental ratings support operation in temperatures from -25°C to 55°C
Related links
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
