B&R 2.5 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-292
- Mfr. Part No.:
- 8EI2X2MWD10.0601-1
- Manufacturer:
- B&R
N
This image is representative of the product range
Subtotal (1 unit)*
PHP267,928.00
(exc. VAT)
PHP300,079.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP267,928.00 |
*price indicative
- RS Stock No.:
- 681-292
- Mfr. Part No.:
- 8EI2X2MWD10.0601-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 2.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 230V ac | ||
Current Rating 2.2A | ||
Power Rating 2.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to deliver precise motion control for various automation tasks. With Advanced functionality such as dual-axis control, it efficiently supports digital multi-standard encoder interfaces, making it highly adaptable for different applications. This drive operates within a wide voltage range and incorporates an integrated line filter, ensuring reliable performance even under varying conditions. Robust design and compliance with stringent safety certifications enhance its suitability for industrial environments.
Supports 2-axis modules for flexible automation applications
Utilises digital multi-standard encoder interfaces for versatility
Complies with CE and UL certifications for enhanced safety standards
Operates at a mains input voltage of 110-230 VAC, accommodating diverse installations
Features a maximum load capacity of 2.5 kVA, managing demanding applications efficiently
Incorporates Advanced overload and short-circuit protection measures
Allows for easy integration and configuration through Automation Studio
Provides operational flexibility with adjustable switching frequencies up to 20 kHz
Related links
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 2.2A Servo Drive, Motion Function
- B&R 3 kW 2.2A Servo Drive, Motion Function
- B&R 2 kW 3 Phase Motion Function
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
