B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-204
- Mfr. Part No.:
- 8EI8X8MWTS0.N701-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP513,679.53
(exc. VAT)
PHP575,321.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP513,679.53 |
*price indicative
- RS Stock No.:
- 681-204
- Mfr. Part No.:
- 8EI8X8MWTS0.N701-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for precision and safety within industrial automation systems. Engineered for seamless integration, this drive excels in controlling motion with reliAbility and high performance. Its ACOPOS P3 design enhances modularity, allowing for diverse applications. With Advanced features such as SafeMOTION technology, this product delivers both safety and efficiency, ensuring that systems operate smoothly even in critical environments. The Ability to support various motor types further underscores its versatility, making it an essential component for sophisticated automation needs.
Supports plug-in modules for enhanced functionality
Complies with CE, UL, and EAC certifications for reliable operation
Offers a broad mains input voltage range for flexibility in installations
Maximises performance with a continuous power of 2 kW per motor connection
Incorporates SafeMOTION technology for secure motion control
Features a Compact design for efficient wall mounting in industrial settings
Equipped with extensive diagnostic capabilities for proactive maintenance
Related links
- B&R 480 V Servo Controller Function
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
