Festo Flange EAMF Series Flange for Use with Electric Drives,529944

Subtotal (1 unit)*

PHP7,685.92

(exc. VAT)

PHP8,608.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,685.92

*price indicative

RS Stock No.:
288-2577
Mfr. Part No.:
EAMF-A-44A/B-60G
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flange

Accessory Type

Flange

For Use With

Electric Drives

Series

EAMF

Standards/Approvals

RoHS

Model Number

529944

COO (Country of Origin):
DE
The Festo motor flange is designed to meet general operating conditions with features like optional mounting positions, RoHS-compliant materials and LABS conformity. The product weight is 165g, making it lightweight and versatile for various applications.

Mounting position optional for flexible installation

RoHS-compliant materials for environmental sustainability

LABS conformity ensures quality standards are met

Lightweight design with a product weight of 165g

Interface codes 44A, 44B, and 60G for easy motor and clutch housing connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy