Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1589544
- RS Stock No.:
- 281-0359
- Mfr. Part No.:
- EAMM-U-110-S95-80G-207
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP125,286.52
(exc. VAT)
PHP140,320.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,286.52 |
*price indicative
- RS Stock No.:
- 281-0359
- Mfr. Part No.:
- EAMM-U-110-S95-80G-207
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Mounting Kit | |
| Product Type | Mounting Kit | |
| For Use With | Electromechanical Drives | |
| Series | EAMM | |
| Standards/Approvals | RoHS Compliance | |
| Model Number | 1589544 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Mounting Kit | ||
Product Type Mounting Kit | ||
For Use With Electromechanical Drives | ||
Series EAMM | ||
Standards/Approvals RoHS Compliance | ||
Model Number 1589544 | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Kit, 110mm Length for Electromechanical Drives - EAMM-U-110-S95-80G-207, Numeric Part Number:1589544
This mounting kit is an essential accessory designed for use with electromechanical drives, particularly within the EAMM series. Ideal for applications in industrial automation, it facilitates effective installation and stability of electromechanical systems. Its precision engineering ensures compatibility with various components, enhancing overall performance in mechanical setups.
Features & Benefits
• Facilitates precise mounting for enhanced electromechanical system performance
• Streamlines installation processes for simplified assembly
• Designed specifically for electromechanical drives in automation
• Provides robust support and stability for installed components
• Complements other accessories and parts within the EAMM series
Applications
• Used to mount electromechanical drives securely in machinery
• Ideal for installations in automated production lines
• Enhances system performance in robotics and manufacturing
• Utilised in various mechanical projects requiring stable mounts
What materials are typically used in the construction of this mounting kit?
The mounting kit is usually constructed from durable materials designed to withstand industrial environments, ensuring longevity and reliability in mechanical applications.
How does this kit improve the overall efficiency of a system?
By providing stable support and correct alignment for electromechanical drives, it helps in reducing operational vibrations, leading to improved efficiency and reduced wear over time.
Can this mounting kit be easily integrated into existing setups?
The design allows for straightforward integration into various systems, making it an effective choice for upgrading or maintaining existing equipment without extensive modifications.
What maintenance is required for the mounting kit during operation?
Regular inspection for tightness and wear is suggested, but typically, minimal maintenance is needed to ensure performance remains optimal throughout its lifecycle.
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1220656
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1532949
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1589614
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1589706
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1530875
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1542264
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1530621
