Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1322181

Subtotal (1 unit)*

PHP27,392.83

(exc. VAT)

PHP30,679.97

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP27,392.83

*price indicative

RS Stock No.:
281-0341
Mfr. Part No.:
EAMM-A-D32-57A-S1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Mounting Kit

Product Type

Mounting Kit

For Use With

Electromechanical Drives

Series

EAMM

Standards/Approvals

RoHS Compliance

Model Number

1322181

COO (Country of Origin):
DE
The Festo axial kit with optional mounting position and it is RoHS compliant.

IP65 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy