Siemens Signal Cable 6FX5002 Series End Cover for Use with SINAMICS S120 Motor Module
- RS Stock No.:
- 280-4453
- Mfr. Part No.:
- 6FX5002-2DC10-1FA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP47,120.71
(exc. VAT)
PHP52,775.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,120.71 |
*price indicative
- RS Stock No.:
- 280-4453
- Mfr. Part No.:
- 6FX5002-2DC10-1FA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | End Cover | |
| Accessory Type | Signal Cable | |
| For Use With | SINAMICS S120 Motor Module | |
| Series | 6FX5002 | |
| Standards/Approvals | RoHS, EN 60332-1-1 to 1-3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type End Cover | ||
Accessory Type Signal Cable | ||
For Use With SINAMICS S120 Motor Module | ||
Series 6FX5002 | ||
Standards/Approvals RoHS, EN 60332-1-1 to 1-3 | ||
- COO (Country of Origin):
- DE
The Siemens Signal cable that is pre-assembled type. It has test voltage of 500 V and rated voltage of 30 A. It has outer diameter of 7.1 mm and smallest bending radius of 35 mm.
RoHS Compliance
Related links
- Siemens Signal Cable 6FX5002 Series Signal Cable for Use with SIMOTICS S-1FT2/S-1FT7/S-1FK2/S-1FK7/S-1FG1/M-1PH8 Motors
- Siemens Signal Cable Signal Cable
- Siemens Signal Cable Signal Cable for Use with SINAMICS DRIVE-CLiQ
- Siemens Cable 6FX5002 Series Cable for Use with Motor
- Siemens 6FX5002 Signal Cable
- Siemens Cable Assembly 6FX5 Series Cable for Use with SINAMICS S210
- Siemens Cable Assembly 6FX5 Series Cable for Use with M17 SPEED-CONNECT and IX Connectors
- Siemens Cable MOTION CONNECT 500 Series Power Cable for Use with SINAMICS S120
