Siemens Cable 3RK1902 Series Bus Cable for Use with M200D Motor Starter
- RS Stock No.:
- 270-8788
- Mfr. Part No.:
- 3RK1902-2NB30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,245.16
(exc. VAT)
PHP5,874.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,245.16 |
*price indicative
- RS Stock No.:
- 270-8788
- Mfr. Part No.:
- 3RK1902-2NB30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bus Cable | |
| Accessory Type | Cable | |
| For Use With | M200D Motor Starter | |
| Series | 3RK1902 | |
| Standards/Approvals | RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bus Cable | ||
Accessory Type Cable | ||
For Use With M200D Motor Starter | ||
Series 3RK1902 | ||
Standards/Approvals RoHS, IEC | ||
- COO (Country of Origin):
- DE
The Siemens Bus cable is a accessary for all M200D motor starter. This bus cable has M12 plug and connector coding of the M12 circular connector is D coding. This cable sheath colour is green and colour of insulation of data wires is yellow, white, orange and blue. The cable sheath made by polyurethane and wire insulation is made by polonium material and its enclosure made by thermoplastic polyurethane material.
RoHS compliant
Chemical resistance
Number of poles is 4
CSA IEC and UL approved
Moulded type of strain relief
Related links
- Siemens Cable 3RK1902 Series Bus Cable for Use with M200D Motor Starter
- Siemens M200D Motor Starter IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens M200D Motor Starter 750 W IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
