Schneider Electric Choke for Use with ATV61HU40N4 ATV71HU40N4 ATV71WU40N4 ATV71PU40N4Z, 134 x 96 x 115mm Length, 3-Phase
- RS Stock No.:
- 219-9990
- Mfr. Part No.:
- VW3A4504
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-9990
- Mfr. Part No.:
- VW3A4504
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
The Schneider Electric Common Mode Choke is an engineers choice for employing line filtering for supplies. Their design is suitable for applications involving industry grade motor drives.
Available in numerous inductances
Meets Compliance as per the Industry Standards.
Meets Compliance as per the Industry Standards.
Related links
- Schneider Electric TRV00121 Front Display Module FDM 121 96 x 96 mm LCD Display Module for Masterpact, PowerPact Circuit
- RS PRO Halogen Free Heat Shrink Sleeving, Black 70 mm Sleeve Dia. x 115mm Length
- RS PRO Tilt Drawer Unit 6 112 mm x 600mm x 96 mm
- Sifam Tinsley Sigma Analogue Panel Ammeter 20 A AC, 96 mm x 96 mm Moving Iron
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter for Voltage AC 48 mm x 96 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 67 mm x 192 mm x 96 mm
- Omron K3MA-J LED Multi-Function Panel Meters for Voltage 48 mm x 96 mm
- Red Lion PM-50 4.3 in TFT LCD Digital Panel Multifunction Meter for Analogue Signal, 45 mm x 96 mm
