Omron Servo Drive Servo Drive for Use with Servo Motor
- RS Stock No.:
- 215-8213
- Distrelec Article No.:
- 300-18-008
- Mfr. Part No.:
- R7D-BP01H
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP134,363.81
(exc. VAT)
PHP150,487.47
(inc. VAT)
- RS Stock No.:
- 215-8213
- Distrelec Article No.:
- 300-18-008
- Mfr. Part No.:
- R7D-BP01H
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Servo Drive | |
| Accessory Type | Servo Drive | |
| For Use With | Servo Motor | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Servo Drive | ||
Accessory Type Servo Drive | ||
For Use With Servo Motor | ||
The Omron servo driver accessory for use with SmartStep2 series servo motors.
Power Rating 100 W
Related links
- Omron Servo Drive R88A Series Servo Drive for Use with Accurax G5 Series
- Omron 400 W 1 Phase Positioning Function
- Omron 200 W 1 Phase Pulse Function
- Omron Encoder Cable R8 Series Servo Drive for Use with 3000 rpm Servomotors
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- McLennan Servo Supplies Amplifier Servo Drive for Use with Motor
- Omron 7.5 kW 3 Phase, 30A Servo Drive

