Omron Cable R7a Series Cable for Use with Servo Motor
- RS Stock No.:
- 215-8211
- Mfr. Part No.:
- R7A-CLB002S2
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP3,638.06
(exc. VAT)
PHP4,074.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,638.06 |
*price indicative
- RS Stock No.:
- 215-8211
- Mfr. Part No.:
- R7A-CLB002S2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Servo Motor | |
| Series | R7a | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Servo Motor | ||
Series R7a | ||
Standards/Approvals No | ||
The Omron 2 m power cable is used for SmartStep2 series servo motor.
Compatible Models R7D-BPA5L, R7D-BP01L, R7D-BP02L, R7D-BP01H, R7D-BP04H, R7D-BP02HH, R7D-B SmartStep2
Related links
- Omron Cable R7a Series Cable for Use with Servo Motor
- Omron Cable R7a Series Cable for Use with SmartStep 2 motor
- Omron Servo Power Cable R7a Series Cable for Use with SmartStep 2 motor
- Omron Smart Step 2 Power Cable R7a Series Cable for Use with 50 W to 400 W Model
- Omron Cable Cable for Use with Servo Motor
- Omron Servo Power Cable R7a Series Cable for Use with Servo Motors
- Omron Encoder Cable G Series Encoder Cable
- Omron Cable R88A Series Cable for Use with G5 Series Servo Motor
