Omron Power Cable R88A Series Cable for Use with 1S Series Servo Motor with 400 V
- RS Stock No.:
- 215-7519
- Distrelec Article No.:
- 302-29-187
- Mfr. Part No.:
- R88A-CA1E005BF-E
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP32,667.71
(exc. VAT)
PHP36,587.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,667.71 |
*price indicative
- RS Stock No.:
- 215-7519
- Distrelec Article No.:
- 302-29-187
- Mfr. Part No.:
- R88A-CA1E005BF-E
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Power Cable | |
| Product Type | Cable | |
| For Use With | 1S Series Servo Motor with 400 V | |
| Series | R88A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Power Cable | ||
Product Type Cable | ||
For Use With 1S Series Servo Motor with 400 V | ||
Series R88A | ||
Standards/Approvals No | ||
The Omron 1S series servo motor power cable is for 400 V servo motors with brake. These cables are available in various lengths and are excellent quality.
Cable length 5 m
Related links
- Omron Power Cable R88A Series Cable for Use with 1S Series Servo Motor with 400 V
- Omron Power Cable R88A Series Cable for Use with 1S Series Servo Motor with 230 V
- Omron Power Cable R88A Series Cable for Use with G5 Series Servo Motor with 400 V
- Omron Power Cable R88A Series Cable for Use with 1S Series Servo Motor
- Omron Power Cable R88A Series Cable for Use with G5 Series Servo Motor with 200 V
- Omron Power Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Servo Brake Cable R88A Series Cable for Use with 1S Series Servo Motor with 230 V
- Omron Power Cable R88A Series Cable for Use with G-Series Servo Motors from 50 to 750 W
