Omron Motor Accessories Encoder Cable
- RS Stock No.:
- 215-3402
- Mfr. Part No.:
- R88A-CRKC040NR-E
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP48,918.29
(exc. VAT)
PHP54,788.48
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,918.29 |
*price indicative
- RS Stock No.:
- 215-3402
- Mfr. Part No.:
- R88A-CRKC040NR-E
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Encoder Cable | |
| Accessory Type | Motor Accessories | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Encoder Cable | ||
Accessory Type Motor Accessories | ||
Standards/Approvals No | ||
The Omron G5 series servo encoder cables are compatible to servo motors which are compact and have IP67 degree of protection .
Encoder type of cable
length is 40 m
Related links
- Omron Motor Accessories Encoder Cable
- Omron Servo Encoder Cable R88A Series Cable for Use with Servo Motor
- Omron Servo Encoder Cable R88A Series Cable for Use with 1S Series Servo Motor
- Omron Servo Encoder Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Motor Accessories R88A Series Encoder Cable for Use with Accurax G5 Servo Motors
- Omron Encoder Cable
- Omron Encoder Cable 1S Series Encoder Cable for Use with Servo Motor
- Omron Encoder Cable R88A Series Cable for Use with 50 to 750 W Servo Motors
