Omron Cable Assembly R88A Series Cable for Use with G/SS2 Series

Subtotal (1 unit)*

PHP7,703.17

(exc. VAT)

PHP8,627.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,703.17

*price indicative

RS Stock No.:
215-3366
Mfr. Part No.:
R88A-CAGA005BR-E
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Cable Assembly

Product Type

Cable

For Use With

G/SS2 Series

Series

R88A

Standards/Approvals

No

The Omron SmartStep 2/G-Series brake cable are compatible to servo motors which are compact and smaller in size .

Cable servomotor length= 5 m

Cable with brake

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy