Omron Relay Unit XW2B Series Relay Card Kit for Use with Servo Drive
- RS Stock No.:
- 214-7500
- Mfr. Part No.:
- XW2B-40J6-9A
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP20,619.12
(exc. VAT)
PHP23,093.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,619.12 |
*price indicative
- RS Stock No.:
- 214-7500
- Mfr. Part No.:
- XW2B-40J6-9A
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Relay Unit | |
| Product Type | Relay Card Kit | |
| For Use With | Servo Drive | |
| Series | XW2B | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Relay Unit | ||
Product Type Relay Card Kit | ||
For Use With Servo Drive | ||
Series XW2B | ||
Standards/Approvals No | ||
The Omron Servo Relay Unit has 2 axis.
Used for Smart Step 2 servo drive
Related links
- Omron Relay Unit XW2B Series Relay Card Kit for Use with Servo Drive
- Omron XW2B Series Terminal Block for Use with CS1W-NC213
- Siemens Starter Kit 3SK2942 Series Relay Card Kit for Use with 3SK2
- Omron XW2B Series Terminal Block for Use with S1W-NC113/133
- Omron 3 kW 3 Phase, 9A Servo Drive
- Omron 750 W 3 Phase, 9A Servo Drive
- Delta Electronics Relay Module Card EME Series Motor Accessory for Use with AC Motor Drive
- M5Stack U097 4-Relay Unit for use with M5 Core M5StickV
