Omron Servo Encoder Cable R88A Series Cable for Use with Servo Motor
- RS Stock No.:
- 214-7356
- Mfr. Part No.:
- R88A-CRWA020C-DE
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP34,597.11
(exc. VAT)
PHP38,748.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,597.11 |
*price indicative
- RS Stock No.:
- 214-7356
- Mfr. Part No.:
- R88A-CRWA020C-DE
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Cable | |
| Accessory Type | Servo Encoder Cable | |
| For Use With | Servo Motor | |
| Series | R88A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Cable | ||
Accessory Type Servo Encoder Cable | ||
For Use With Servo Motor | ||
Series R88A | ||
Standards/Approvals No | ||
The Omron servo encoder cable has 20 m length.
Used for ultra-light and compact size motor
It has IP67 protection
Related links
- Omron Servo Encoder Cable R88A Series Cable for Use with Servo Motor
- Omron Servo Encoder Cable R88A Series Cable for Use with 1S Series Servo Motor
- Omron Servo Encoder Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Servo Encoder Cable R88A Series Cable for Use with Servo Motors
- Omron Servo Motor Power Cable R88A Series Cable for Use with Servo Motor
- Omron Servo Motor Power Cable R88A Series Cable for Use with Servo Motors
- Omron Encoder Cable R88A Series Cable for Use with 400W to 15KW Servo Motors
- Omron Servo Motor Power Cable R88A Series Cable for Use with G5 Series Servo Motor
