Omron Servo Motor Power Cable R88A Series Cable for Use with Servo Motor

Subtotal (1 unit)*

PHP24,893.54

(exc. VAT)

PHP27,880.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,893.54

*price indicative

RS Stock No.:
214-7314
Mfr. Part No.:
R88A-CA1G003SF
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Cable

Accessory Type

Servo Motor Power Cable

For Use With

Servo Motor

Series

R88A

Standards/Approvals

No

The Omron 1S series servo motor power cable has 3 m length.

These cables are available in various lengths and are excellent quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy