Omron Servo Motor Power Cable R88A Series Cable for Use with Servo Motor
- RS Stock No.:
- 214-7313
- Mfr. Part No.:
- R88A-CA1E015BF-E
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP50,359.13
(exc. VAT)
PHP56,402.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,359.13 |
*price indicative
- RS Stock No.:
- 214-7313
- Mfr. Part No.:
- R88A-CA1E015BF-E
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Cable | |
| Accessory Type | Servo Motor Power Cable | |
| For Use With | Servo Motor | |
| Series | R88A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Cable | ||
Accessory Type Servo Motor Power Cable | ||
For Use With Servo Motor | ||
Series R88A | ||
Standards/Approvals No | ||
The Omron 1S series servo motor power cable has 15 m length.
These cables are available in various lengths and are excellent quality
Related links
- Omron Servo Motor Power Cable R88A Series Cable for Use with Servo Motor
- Omron Servo Motor Power Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Power Cable R88A Series Cable for Use with 200 V Servo Motor
- Omron Servo Motor Power Cable R88A Series Cable for Use with Servo Motors
- Omron Power Cable R88A Series Cable for Use with 1S Series Servo Motor with 230 V
- Omron Servo Encoder Cable R88A Series Cable for Use with Servo Motor
- Omron Servo Encoder Cable R88A Series Cable for Use with 1S Series Servo Motor
- Omron Power Cable R88A Series Cable for Use with 1S Series Servo Motor
