Schneider Electric Connection Accessory Lexium 28 Series Motor Accessory

Subtotal (1 unit)*

PHP60,633.43

(exc. VAT)

PHP67,909.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP60,633.43

*price indicative

RS Stock No.:
111-0852
Mfr. Part No.:
VW3M5D4FR30
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Accessory

Accessory Type

Connection Accessory

Series

Lexium 28

Standards/Approvals

RoHS

Lexium 28 Accessories


A range of accessories to suit the Lexium 28 series of servo drives and motors.

Schneider Electric Lexium 28


The Lexium 28 range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.

The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy