Siemens Cable 3RK1 Series Motor Cable for Use with Electric Motors,3RK1902-0CQ00
- RS Stock No.:
- 904-732
- Mfr. Part No.:
- 3RK1902-0CQ00
- Manufacturer:
- Siemens
N
Subtotal (1 kit)*
PHP6,594.51
(exc. VAT)
PHP7,385.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | PHP6,594.51 |
*price indicative
- RS Stock No.:
- 904-732
- Mfr. Part No.:
- 3RK1902-0CQ00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Motor Cable | |
| For Use With | Electric Motors | |
| Series | 3RK1 | |
| Standards/Approvals | UKCA | |
| Model Number | 3RK1902-0CQ00 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Motor Cable | ||
For Use With Electric Motors | ||
Series 3RK1 | ||
Standards/Approvals UKCA | ||
Model Number 3RK1902-0CQ00 | ||
- COO (Country of Origin):
- DE
The Siemens motor connection cable offers exceptional capability for linking electronic components with reliability. This 10 m long cable combines flexibility and durability, designed to withstand challenging conditions.
Highly flexible and flame-retardant special PVC hose line ensures versatility in installation
Self-extinguishing properties enhance safety in operational environments
Net weight of 1.195 kg indicates a robust yet manageable design
9-pole connector provides secure connectivity for various applications
Related links
- Siemens Cable 3RK1 Series Motor Cable for Use with Electric Motors,3RK1902-0CR00
- Siemens Cable 3RK1 Series Power Cable for Use with Simatic Et 200X Em 300 Expansion Modules,3RK1902-0CH00
- Siemens Cable 3RK1902 Series Bus Cable for Use with M200D Motor Starter
- B&R Motor Cable 80CM01001 Series Motor Cable for Use with Stepper Motors
- B&R Motor Cable 80CM10001 Series Motor Cable for Use with Stepper Motors
- B&R Motor Cable 80CM05001 Series Motor Cable for Use with Stepper Motors
- B&R Motor Cable 80CM20001 Series Motor Cable for Use with Stepper Motors
- Festo Motor Cable NEBM Series Cable for Use with Motor Controllers Servo Motors5251384
