Schneider Electric Power Splitter Box TeSys Series Power Feed for Use with LU9G,LU9G02
- RS Stock No.:
- 871-179
- Mfr. Part No.:
- LU9G02
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP9,244.58
(exc. VAT)
PHP10,353.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,244.58 |
*price indicative
- RS Stock No.:
- 871-179
- Mfr. Part No.:
- LU9G02
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Feed | |
| Accessory Type | Power Splitter Box | |
| For Use With | LU9G | |
| Series | TeSys | |
| Standards/Approvals | RoHS | |
| Model Number | LU9G02 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Feed | ||
Accessory Type Power Splitter Box | ||
For Use With LU9G | ||
Series TeSys | ||
Standards/Approvals RoHS | ||
Model Number LU9G02 | ||
- COO (Country of Origin):
- FR
The Schneider Electric distribution module efficiently manages up to eight motor connections in various applications, ensuring reliable performance and easy integration into control systems.
Supports a maximum of eight direct starters and four reversing contactors
Operates at a nominal voltage of 24 V DC, facilitating versatile connectivity
Compact design with a product weight of 0.26 kg, optimising space and ease of installation
Available in various packaging units to meet different operational needs
Conforms to EU-RoHS directive, ensuring compliance with environmental standards
Related links
- Schneider Electric Power Splitter Box TeSyS D Series Power Feed for Use with LAD32
- Schneider Electric Power Splitter Box TeSyS D Series Power Feed for Use with 2 Starters
- Schneider Electric Connection TeSyS D Series Motor Accessory for Use with Power Splitter Box
- ABB 3-Phase Power Infeed Block S1-M3-25 Series Power Feed for Use with MS116/MS132
- ABB 3-Phase Power Infeed Block S1-M3-35 Series Power Feed for Use with MS116 MO132
- Carroll & Meynell Splitter Box 110 V ac Secondary, 32 A O/P
- Carroll & Meynell Splitter Box 110 V ac Secondary, 16 A O/P
- RS PRO Splitter Box 4 x 110 V Secondary, 16 A O/P
