Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-90R
- RS Stock No.:
- 851-590
- Mfr. Part No.:
- EAMM-A-S60-90R
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP28,065.19
(exc. VAT)
PHP31,433.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,065.19 |
*price indicative
- RS Stock No.:
- 851-590
- Mfr. Part No.:
- EAMM-A-S60-90R
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Motor Accessory | |
| Accessory Type | Axial Kit | |
| For Use With | Electric Drive Motor | |
| Series | EAMM | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | EAMM-A-S60-90R | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Motor Accessory | ||
Accessory Type Axial Kit | ||
For Use With Electric Drive Motor | ||
Series EAMM | ||
Standards/Approvals RoHS Compliant | ||
Model Number EAMM-A-S60-90R | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit provides precise motion control within various operational environments, ensuring reliability and efficiency in performance across different applications.
Nominal length of 75 mm facilitates versatile installation options
Accommodates a maximum rotational speed of 6000 rpm for high-performance demands
Compatible with a wide range of mounting positions to enhance flexibility
Related links
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-82AA
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-70A
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-60H
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-100A
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-84AA
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-60G
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-80P
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-80G
