Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-T42-40G
- RS Stock No.:
- 851-563
- Mfr. Part No.:
- EAMM-A-T42-40G
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP7,742.12
(exc. VAT)
PHP8,671.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,742.12 |
*price indicative
- RS Stock No.:
- 851-563
- Mfr. Part No.:
- EAMM-A-T42-40G
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Motor Accessory | |
| For Use With | Electric Drive Motor | |
| Series | EAMM | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | EAMM-A-T42-40G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Motor Accessory | ||
For Use With Electric Drive Motor | ||
Series EAMM | ||
Standards/Approvals RoHS Compliant | ||
Model Number EAMM-A-T42-40G | ||
- COO (Country of Origin):
- CN
The Festo axial kit provides a direct straight-line connection between your motor and electromechanical actuator. This versatile coupling component supports any mounting position delivering efficient power transmission for automated hardware systems.
Transmittable torque of 9.5 Nm
Maximum rotational speed 8000 rpm
Nominal length of 49 mm
Storage temperature from -25 to 60 degrees C
Related links
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-T42-40R
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-T42-80PA
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-T42-84AA
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-T42-40P
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-T42-82AA
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-N48-40G
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-82AA
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S48-80PB
