ABB Driver Shaft MS1X Series Accessory for Use with Motor Starter
- RS Stock No.:
- 841-383
- Mfr. Part No.:
- 1SAM101923R0002
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP436.30
(exc. VAT)
PHP488.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP436.30 |
*price indicative
- RS Stock No.:
- 841-383
- Mfr. Part No.:
- 1SAM101923R0002
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Driver Shaft | |
| Product Type | Accessory | |
| For Use With | Motor Starter | |
| Series | MS1X | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Driver Shaft | ||
Product Type Accessory | ||
For Use With Motor Starter | ||
Series MS1X | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CZ
The ABB MSMN Driver is a precision‑engineered component designed to act as a shaft coupler, linking a manual motor starter to an external handle. Compact and reliable, it ensures smooth mechanical operation and secure connectivity in electrical control systems.
Functions as a shaft coupler for manual motor starter
Provides linkage to external handle for ease of use
Designed for 6 x 6 mm shafts
Ensures reliable and precise mechanical operation
Related links
- ABB Driver Shaft MSOX Series Shaft for Use with Manual Motor Starter
- ABB Driver MSMN Series Mounting Kit for Use with Manual Motor Starter
- ABB Driver Shaft MSOX Series Shaft for Use with MS132 MS325, MO325
- ABB Driver MSMN Series MSMN driver handle for Use with MS4xx Series MS325 Series
- ABB Driver MSMNO Series Driver Board for Use with MS132 MS116, MS325
- ABB Handle Handle for Use with Manual Motor Starter
- ABB Connection Kit for Use with Manual Motor Starter, 79mm Length
- Siemens Device Connector 3ZY12 Series Connector for Use with 3RM1 Motor Starter