Lovato Electric Start Module ME SERIES Series Bridge Rectifier Module for Use with 3 ME starters
- RS Stock No.:
- 820-481
- Mfr. Part No.:
- MEXB03
- Manufacturer:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP2,614.71
(exc. VAT)
PHP2,928.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,614.71 |
*price indicative
- RS Stock No.:
- 820-481
- Mfr. Part No.:
- MEXB03
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Bridge Rectifier Module | |
| Accessory Type | Start Module | |
| For Use With | 3 ME starters | |
| Series | ME SERIES | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Bridge Rectifier Module | ||
Accessory Type Start Module | ||
For Use With 3 ME starters | ||
Series ME SERIES | ||
- COO (Country of Origin):
- IT
The Lovato Parallel bridge is designed for connecting three electronic motor starters. It provides a reliable solution for managing motor controls efficiently in diverse applications.
Facilitates simultaneous operation of three ME starters
Enables streamlined motor management for enhanced efficiency
Subject to regular updates, ensuring optimal performance
Illustrative technical information ensures clarity in applications
Related links
- Lovato Electric Bridge ME series Series Bridge Rectifier Module for Use with 5 electronic motor starters
- Infineon Bridge Rectifier Module, 1.2 kV 400 A Single
- Legrand Bridge Rectifier Module, 800 V 80 A Bridge
- Lovato Electric Bridge ME Series Series Motor Accessory for Use with Electronic Motor Starters,MEXB08
- Lovato Electric Bridge ME Series Series Parallel Cable for Use with Electronic Motor Starters,MEXB06
- Lovato Electric Bridge ME Series Series Motor Accessory for Use with Electronic Motor Starters,MEXB09
- Lovato Electric Bridge ME Series Series Motor Accessory for Use with Electronic Motor Starters,MEXB07
- IXYS Bridge Rectifier Module 4-Pin Single
