Siemens Interface Module 6SL3 Series Module for Use with 120KW ACTIVE LINE MODULE,6SL3100-0BE31-2AB0
- RS Stock No.:
- 768-551
- Mfr. Part No.:
- 6SL3100-0BE31-2AB0
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 768-551
- Mfr. Part No.:
- 6SL3100-0BE31-2AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Interface Module | |
| Product Type | Module | |
| For Use With | 120KW ACTIVE LINE MODULE | |
| Series | 6SL3 | |
| Standards/Approvals | RoHS | |
| Model Number | 6SL3100-0BE31-2AB0 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Interface Module | ||
Product Type Module | ||
For Use With 120KW ACTIVE LINE MODULE | ||
Series 6SL3 | ||
Standards/Approvals RoHS | ||
Model Number 6SL3100-0BE31-2AB0 | ||
- COO (Country of Origin):
- DE
The Siemens Active Interface Module ensures Peak performance for 120 kW industrial drive systems. This essential component filters harmonics to maintain a clean sinusoidal current draw protecting your mains connection from electrical interference. It provides a stable power foundation for high-demand applications by bridging the gap between the supply and your line module.
Supports 3 phase AC 380V to 480V
Handles 192A rated current
Operates at 50 to 60Hz frequency
Optimises 120kW power delivery
Related links
- Siemens Interface Module 6SL3 Series Module for Use with SINAMICS S120 ACTIVE LINE MODULE,6SL3130-7TE31-2AA3
- Infineon KITACTBRDS74PINTOBO1 Power Management for CoolMOS S7 for Active Line Rectification Module
- Siemens 6AG215 Series Interface Module
- Siemens 6AG119 Series Interface Module
- Siemens 6GT2 Series Interface Module RS232 Connector Cabinet, 150mA
- Siemens Interface Module
- Siemens Interface Module 6AG1155 24V
- Siemens Interface Module 6ES7553 Digital 24V
