Schneider Electric Connecting Cable LU9 Series Connecting Cable for Use with TeSys,LU9RCD50
- RS Stock No.:
- 758-681
- Mfr. Part No.:
- LU9RCD50
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP6,334.40
(exc. VAT)
PHP7,094.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,334.40 |
*price indicative
- RS Stock No.:
- 758-681
- Mfr. Part No.:
- LU9RCD50
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| For Use With | TeSys | |
| Series | LU9 | |
| Standards/Approvals | ROHS | |
| Model Number | LU9RCD50 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
For Use With TeSys | ||
Series LU9 | ||
Standards/Approvals ROHS | ||
Model Number LU9RCD50 | ||
- COO (Country of Origin):
- CN
The Schneider Electric straight bend cable is designed specifically for seamless connectivity within the TeSys Ultra range, featuring a generous length of 5 metres for versatile installation options.
Elbowed cable design enhances flexibility during installation
Five-metre length accommodates various spatial requirements
Product compatibility with TeSys Ultra ensures optimal performance
Constructed with sustainable materials, supporting eco-friendly practices
Available in single units or packs of up to twenty for convenience
Related links
- Schneider Electric Connecting Cable LU9 Series Connecting Cable for Use with TeSys,LU9R30
- Schneider Electric Connecting Cable VW3 Series Connecting Cable for Use with Stepper Drive,VW3S8101R50
- Schneider Electric Connecting Cable VW3 Series Cable for Use with SSI Serial Incremental
- Schneider Electric Connecting Cable LU9R Series Cable for Use with STBEPI2145, LU9G02
- Schneider Electric Connecting Cable
- Schneider Electric Connecting Cable VW3 Series Cable for Use with Lexium Integrated Drive
- Schneider Electric Connecting Cable Extension Cable For Use With HMI Harmony
- Schneider Electric ABF Series Connecting Cable for Use with Siemens S7
